Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165034
Newark Part No.93K1530
Product RangePIDG
Technical Datasheet
5,196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.969 |
25+ | $0.844 |
100+ | $0.794 |
500+ | $0.691 |
1000+ | $0.651 |
2500+ | $0.602 |
5000+ | $0.601 |
Price for:Each
Minimum: 10
Multiple: 10
$9.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165034
Newark Part No.93K1530
Product RangePIDG
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0-0165034-0 is a Ring Crimp Terminal with yellow nylon (polyamide) insulator and tin-plated copper contact. Straight terminal angle, M6 stud size and 12 to 10AWG wire size.
- 2.7 to 6.6mm² Conductor cross-section area
- 300V Maximum voltage rating
- Regular wire/cable type
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for 165034
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate