Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-0169341-1
Newark Part No.24M9400
Also Known As169341-1, D75635-000, AMPS-0-0169341-1
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-0169341-1
Newark Part No.24M9400
Also Known As169341-1, D75635-000, AMPS-0-0169341-1
Technical Datasheet
Crimp Tool TypeHand
For Use WithAMP HD-20 32-20AWG Contacts
Product Range-
Product Overview
Each tool features two fixed dies (crimpers), two movable dies (anvils), 3 crimp sections with applicable wire size markings, a contact support, a locator insulation stop, a ratchet release lever.
- Ratchet assures full crimping of the contact
- Locator / insulation stop has two functions
- Contact support prevents the contact from bending during the crimping procedure
- Ratchet release lever enables the user to open the partially closed tool handles when necessary
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
AMP HD-20 32-20AWG Contacts
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate