Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-1
Newark Part No.78X5513
Product RangeMTE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1.600 |
10+ | $1.500 |
25+ | $1.450 |
50+ | $1.410 |
100+ | $1.370 |
500+ | $1.340 |
1000+ | $1.320 |
2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-1
Newark Part No.78X5513
Product RangeMTE
Technical Datasheet
Product RangeMTE
GenderSocket
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-104257-1 is a 12-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
- UL94V-0 Flammability rating
- 5.08mm Pitch spacing
- 267V Voltage rating
- -65 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MTE
No. of Positions
12Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate