Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-5
Newark Part No.52F6123
Product RangeMTE
Technical Datasheet
3,396 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $1.060 |
25+ | $1.060 |
50+ | $1.060 |
100+ | $1.050 |
500+ | $1.050 |
1000+ | $1.050 |
2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-5
Newark Part No.52F6123
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MTE
No. of Positions
16Positions
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability