Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-5
Newark Part No.07H9581
Product RangeEconomy Power
Technical Datasheet
6,498 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 10+ | $0.153 |
| 25+ | $0.140 |
| 100+ | $0.134 |
| 500+ | $0.116 |
| 1000+ | $0.104 |
| 2500+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-5
Newark Part No.07H9581
Product RangeEconomy Power
Technical Datasheet
Product RangeEconomy Power
GenderSocket
No. of Positions5Positions
Pitch Spacing3.96mm
For Use WithEconomy Power Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-1123722-5 is a 5-position 1-row low-profile crimp Plug Housing with latch mating connector lock and mating retention. This Economy Power series receptacle style plug housing is made from natural glass-filled nylon.
- 1500VAC Dielectric withstanding voltage
- 250VAC Operating voltage
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Economy Power
No. of Positions
5Positions
For Use With
Economy Power Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability