Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-7
Newark Part No.70AH6720
Product RangeEconomy Power
Technical Datasheet
10,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.158 |
| 500+ | $0.143 |
| 1000+ | $0.135 |
| 2500+ | $0.127 |
Price for:Each
Minimum: 100
Multiple: 100
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-7
Newark Part No.70AH6720
Product RangeEconomy Power
Technical Datasheet
Product RangeEconomy Power
No. of Positions7Positions
Pitch Spacing3.96mm
For Use WithEconomy Power Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Economy Power
No. of Positions
7Positions
For Use With
Economy Power Series Pin Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate