Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747981-1.
Newark Part No.28AC6404
Technical Datasheet
464 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.560 |
| 25+ | $5.390 |
| 50+ | $5.380 |
| 100+ | $4.940 |
| 500+ | $4.770 |
| 1000+ | $4.560 |
| 2500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747981-1.
Newark Part No.28AC6404
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-1747981-1 is a 19-position 1-port type-A surface-mount female right angle HDMI Connector with M3 threaded connection and tin-plated matte shell. This HDMI PCB surface-mount receptacle features easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction and 5Gbps of bandwidth to support video and multi-channel audio in a single cable.
- Black housing
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
- 10000 Cycles durability
Applications
Multimedia, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate