Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174953-1
Newark Part No.17AH9644
Product RangeMultilock Series
Your Part Number
Technical Datasheet
878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.880 |
| 25+ | $1.800 |
| 50+ | $1.720 |
| 100+ | $1.630 |
| 500+ | $1.530 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174953-1
Newark Part No.17AH9644
Product RangeMultilock Series
Technical Datasheet
Product RangeMultilock Series
Automotive Connector Shell StyleStraight Header
No. of Contacts3Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Multilock Series
No. of Contacts
3Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Crimp Socket
Contact Material
Brass
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate