Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175102-1
Newark Part No.17AH9645
Product RangeCT
Your Part Number
Technical Datasheet
59,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175102-1
Newark Part No.17AH9645
Product RangeCT
Technical Datasheet
Product RangeCT
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CT
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 1-175102-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate