Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175195-3
Newark Part No.17AH9647
Product RangeDynamic 3000
Technical Datasheet
3,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
3500+ | $0.270 |
7000+ | $0.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$945.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175195-3
Newark Part No.17AH9647
Product RangeDynamic 3000
Technical Datasheet
Product RangeDynamic 3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1-175195-3
1 Product Found
Technical Specifications
Product Range
Dynamic 3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate