Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3
Newark Part No.68C7113
Product RangeDynamic D-3200 Series
Technical Datasheet
1,774 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.508 |
10+ | $0.466 |
25+ | $0.466 |
50+ | $0.466 |
100+ | $0.466 |
500+ | $0.430 |
1000+ | $0.430 |
2500+ | $0.430 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3
Newark Part No.68C7113
Product RangeDynamic D-3200 Series
Technical Datasheet
Product RangeDynamic D-3200 Series
No. of Positions3Positions
Pitch Spacing5.08mm
For Use WithD-3200S Dynamic Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-178128-3 is a 3-way 1-row dynamic Plug/Socket Housing with 2.5mm pitch spacing and polyester GF body. This dynamic plug/socket housing is suitable for use with D-3200S dynamic series socket contacts.
- 600VAC/DC Operating voltage
- Black colour
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200 Series
No. of Positions
3Positions
For Use With
D-3200S Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-178128-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability