Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 5+ | $13.830 |
| 10+ | $13.140 |
| 25+ | $12.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206062-2.
Newark Part No.24AC1245
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialThermoplastic
Product Range-
For Use WithCPC Series Connector
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
CPC Series Connector
Cable Diameter Max
8.36mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate