Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206062-4
Newark Part No.87K2215
Product RangeCPC Series
Your Part Number
3,315 In Stock
6,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.150 |
| 25+ | $7.440 |
| 50+ | $7.300 |
| 100+ | $7.150 |
| 250+ | $6.820 |
| 500+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206062-4
Newark Part No.87K2215
Product RangeCPC Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-206062-4 is a Cable Shell Clamp Kit provides strain relief and can be used on all CPC series circular connectors. It is made of heat-stabilized, fire-resistant black thermoplastic.
- 5/8-24 UNEF-2B Thread Size
- Straight Body
- UL 94V-0 Flammability Rating
Applications
Commercial, Power Management
Contents
Cable clamp, Two Screws, Clamping Inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
CPC Connectors
Cable Diameter Max
8.36mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-206062-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability