Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2083072-1
Newark Part No.27W3556
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
Price for:Each
Minimum: 1200
Multiple: 100
$7,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2083072-1
Newark Part No.27W3556
Technical Datasheet
Connector to ConnectorHV-4 S-Line Plug to HV-4 S-Line Outlet
Connector Type APlug (MINI HVL HV-4)
Connector Type BOutlet (MINI HVL HV-4)
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
HV-4 S-Line Plug to HV-4 S-Line Outlet
Connector Type B
Outlet (MINI HVL HV-4)
Cable Length - Metric
610mm
Product Range
-
Connector Type A
Plug (MINI HVL HV-4)
Cable Length - Imperial
2ft
Jacket Color
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate