Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2083075-1
Newark Part No.27W3559
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $13.330 |
Price for:Each
Minimum: 700
Multiple: 100
$9,331.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2083075-1
Newark Part No.27W3559
Technical Datasheet
Connector to ConnectorHV-3 S-Line Plug to Free End
Connector Type APlug (MINI HVL HV-3)
Connector Type BFree End
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HV-3 S-Line Plug to Free End
Connector Type B
Free End
Cable Length - Metric
610mm
Product Range
-
Connector Type A
Plug (MINI HVL HV-3)
Cable Length - Imperial
2ft
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate