Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-216093-0
Newark Part No.80K7452
Product RangeAMP-LATCH Series
Technical Datasheet
4,351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.560 |
10+ | $3.020 |
25+ | $2.840 |
50+ | $2.700 |
100+ | $2.480 |
500+ | $2.350 |
1000+ | $2.280 |
2500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-216093-0
Newark Part No.80K7452
Product RangeAMP-LATCH Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeAMP-LATCH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate