New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      1-2332663-1

                      Rectangular Power Connector, 2 Contacts, UMP Series, Panel Mount, Crimp, 8 mm, Plug, Receptacle

                      TE CONNECTIVITY 1-2332663-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1-2332663-1
                      Newark Part No.70AK8479
                      Product RangeUMP Series
                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/24/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$35.190
                      5+$33.990
                      10+$32.800
                      25+$32.050
                      50+$31.200
                      100+$18.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1-2332663-1
                      Newark Part No.70AK8479
                      Product RangeUMP Series
                      No. of Contacts2Contacts
                      Product RangeUMP Series
                      Connector MountingPanel Mount
                      Contact Termination TypeCrimp
                      Pitch Spacing8mm
                      GenderPlug, Receptacle
                      Contact GenderPin, Socket
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Connector Shell Size-
                      No. of Rows1Rows
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Connector Mounting

                      Panel Mount

                      Pitch Spacing

                      8mm

                      Contact Gender

                      Pin, Socket

                      Contact Plating

                      Gold Plated Contacts

                      No. of Rows

                      1Rows

                      Product Range

                      UMP Series

                      Contact Termination Type

                      Crimp

                      Gender

                      Plug, Receptacle

                      Contact Material

                      Copper Alloy

                      Connector Shell Size

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.