Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2382278-1
Newark Part No.50AK8271
Product RangeMCP 1.5K Series
2,438 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
10+ | $1.650 |
25+ | $1.650 |
50+ | $1.650 |
100+ | $1.650 |
500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2382278-1
Newark Part No.50AK8271
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
No. of Positions2Positions
For Use WithAMP MCP 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating60V
Current Rating10A
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCP 1.5K Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability