New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Line Reactors
                      Print Page

                      1-2432409-0

                      Reactor, Corcom RPQ Series, 480 VAC, 10.9 hp, 3 Phase, 13 A

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 1-2432409-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1-2432409-0
                      Newark Part No.74AK5518
                      Product RangeCorcom RPQ Series
                      Also Known AsRPQ-3-13
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$134.550
                      3+$134.550
                      5+$134.550
                      10+$134.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $134.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1-2432409-0
                      Newark Part No.74AK5518
                      Product RangeCorcom RPQ Series
                      Also Known AsRPQ-3-13
                      Technical Datasheet

                      Data Sheet

                      Product RangeCorcom RPQ Series
                      Supply Voltage Max480VAC
                      Power Consumption10.9hp
                      Impedance-
                      Phase Type3 Phase
                      Output Current13A
                      Inductance2.27mH
                      Length5.47"
                      Width3.48"
                      Height4.51"
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      1-2432409-0 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.

                      • 13A rated current, 10.9HP rated power, 2.270mH inductance, connector termination
                      • Copper windings, comply with industry standards
                      • Helps protect motor drive electronics
                      • Limitations of inrush currents
                      • Reduction of nuisance tripping caused by power line voltage spikes
                      • Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
                      • Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
                      • High potential test voltage of 2000VAC for 2sec
                      • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
                      • Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification

                      Technical Specifications

                      Product Range

                      Corcom RPQ Series

                      Power Consumption

                      10.9hp

                      Phase Type

                      3 Phase

                      Inductance

                      2.27mH

                      Width

                      3.48"

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage Max

                      480VAC

                      Impedance

                      -

                      Output Current

                      13A

                      Length

                      5.47"

                      Height

                      4.51"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.