Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338095-0
Newark Part No.70AH6847
Product RangeMicro-MaTch
Your Part Number
333 In Stock
Need more?
70 Delivery in 1-3 Business Days(US stock)
263 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.610 |
| 25+ | $1.510 |
| 50+ | $1.480 |
| 100+ | $1.450 |
| 500+ | $1.270 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338095-0
Newark Part No.70AH6847
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithMicro-MaTch Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
10Positions
For Use With
Micro-MaTch Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
