Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-380991-0.
Newark Part No.28AC6444
Product RangeCommercial MATE-N-LOK Series
Your Part Number
1,405 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
| 500+ | $1.930 |
Price for:Each
Minimum: 100
Multiple: 100
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-380991-0.
Newark Part No.28AC6444
Product RangeCommercial MATE-N-LOK Series
No. of Contacts10Contacts
Product RangeCommercial MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing4.95mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingPre Tin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.95mm
Contact Gender
Pin
Contact Plating
Pre Tin Plated Contacts
No. of Rows
2Rows
Product Range
Commercial MATE-N-LOK Series
Contact Termination Type
Solder
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate