Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5767007-3
Newark Part No.42K6559
Product RangeQTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 100+ | $110.250 |
Price for:Each
Minimum: 486
Multiple: 486
$53,581.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5767007-3
Newark Part No.42K6559
Product RangeQTE Series
Technical Datasheet
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts228Contacts
Row Pitch7.06mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeQTE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.64mm
No. of Contacts
228Contacts
Contact Material
Copper Alloy
Product Range
QTE Series
No. of Rows
2Rows
Row Pitch
7.06mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate