Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640522-0
Newark Part No.89F2098
Product RangeMR Series
Your Part Number
806 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.950 |
| 25+ | $2.800 |
| 50+ | $2.630 |
| 100+ | $2.450 |
| 500+ | $2.280 |
| 1000+ | $2.210 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640522-0
Newark Part No.89F2098
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
No. of Positions12Positions
Pitch Spacing4.19mm
For Use WithAMP MR II Rectangular Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
The 1-640522-0 is a 12-position 4-row red Plug Housing with nylon construction and used with AMP MR-II rectangular Contacts. The MR-series connectors with egg crate design of plug half fully encloses socket contacts and by reducing shock hazard. Pin header standoffs on housings at board interface facilitate gas venting and cooling during soldering.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MR Series
No. of Positions
12Positions
For Use With
AMP MR II Rectangular Contacts
Gender
Plug
Pitch Spacing
4.19mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
