Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640722-0.
Newark Part No.30AC2805
Technical Datasheet
247 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.846 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640722-0.
Newark Part No.30AC2805
Technical Datasheet
For Use WithUniversal MATE-N-LOK Connectors
Accessory TypeStrain Relief
No. of Positions9Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-640722-0 is a 9-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with the universal MATE-N-LOK connectors.
Applications
Industrial
Technical Specifications
For Use With
Universal MATE-N-LOK Connectors
No. of Positions
9Positions
Product Range
-
Accessory Type
Strain Relief
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate