Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770970-0.
Newark Part No.30AC6991
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Technical Datasheet
4,230 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $1.520 |
| 500+ | $1.510 |
Price for:Each
Minimum: 200
Multiple: 200
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770970-0.
Newark Part No.30AC6991
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
No. of Contacts8Contacts
Product RangeMini Universal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing4.14mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.14mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate