Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770970-0
Newark Part No.93K1958
Product RangeMini Universal MATE-N-LOK
Your Part Number
Technical Datasheet
4,659 In Stock
Need more?
647 Delivery in 1-3 Business Days(US stock)
4012 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.730 |
| 25+ | $1.710 |
| 50+ | $1.690 |
| 100+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770970-0
Newark Part No.93K1958
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
No. of Contacts8Contacts
Product RangeMini Universal MATE-N-LOK
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing4.14mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
4.14mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate