Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-776231-2.
Newark Part No.24AC1292
Technical Datasheet
137 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $23.500 |
5+ | $22.970 |
10+ | $22.560 |
25+ | $22.150 |
50+ | $21.670 |
100+ | $21.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-776231-2.
Newark Part No.24AC1292
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4mm
No. of Rows3Rows
No. of Contacts35Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact Material-
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4mm
No. of Contacts
35Contacts
Product Range
-
Contact Material
-
Connector Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate