Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963210-1
Newark Part No.43AC9724
Product RangeJunior Power Timer
308 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.910 |
| 25+ | $1.800 |
| 50+ | $1.730 |
| 100+ | $1.660 |
| 500+ | $1.500 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963210-1
Newark Part No.43AC9724
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Positions
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Positions
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability