Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966144-0
Newark Part No.42Y1251
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
10+ | $0.536 |
25+ | $0.482 |
100+ | $0.452 |
500+ | $0.409 |
1000+ | $0.383 |
2500+ | $0.348 |
Price for:Each
Minimum: 10
Multiple: 10
$5.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966144-0
Newark Part No.42Y1251
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max11AWG
Conductor Area CSA4mm²
Pin Length12mm
Insulator ColourGrey
Product Range-
Overall Length23mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
4mm²
Insulator Colour
Grey
Overall Length
23mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
11AWG
Pin Length
12mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate