Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967240-1
Newark Part No.34M9612
Product RangeJunior Power Timer
Technical Datasheet
223 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.590 |
| 25+ | $2.530 |
| 50+ | $2.490 |
| 100+ | $2.430 |
| 500+ | $2.270 |
| 1000+ | $2.140 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967240-1
Newark Part No.34M9612
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions10Positions
Pitch Spacing5mm
For Use WithJPT socket contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967240-1 is a 10-postion 2-row black Housing for female terminals with PBT-GF construction and used with JPT contacts. The sealed connector used for wire to wire connection.
- Polarized
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
10Positions
For Use With
JPT socket contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability