Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967241-1
Newark Part No.34M9613
Product RangeJunior Power Timer
Technical Datasheet
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.450 |
| 25+ | $2.210 |
| 50+ | $2.170 |
| 100+ | $2.110 |
| 500+ | $1.980 |
| 1000+ | $1.880 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967241-1
Newark Part No.34M9613
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions6Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967241-1 is a 6-way 2-row Junior Timer Housing with 5mm pitch spacing and PBT GF body. This junior timer housing is suitable for use with junior power timer contacts.
- Black colour
- -40 to 85°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Positions
For Use With
Junior Power Timer Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability