Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968851-1
Newark Part No.74T0416
Product RangeMCP 2.8
111,066 In Stock
Need more?
4803 Delivery in 1-3 Business Days(US stock)
106263 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.221 |
10+ | $0.188 |
25+ | $0.176 |
100+ | $0.160 |
500+ | $0.142 |
1000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968851-1
Newark Part No.74T0416
Product RangeMCP 2.8
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithMultiple Contact Point Series Connectors
Wire Size AWG Min13AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-968851-1 is a 13 to 17AWG 2.8mm diameter Receptacle Crimp Contact with tin-plating interface and contact termination area.
- 22A Current rating
- 25 to 40A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
13AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Multiple Contact Point Series Connectors
Contact Material
Copper
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate