Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-1
Newark Part No.72W2480
Product RangeMCP 2.8
Technical Datasheet
7,905 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 10+ | $0.213 |
| 25+ | $0.201 |
| 50+ | $0.190 |
| 100+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-1
Newark Part No.72W2480
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silver
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-968857-1 is a socket sealed F-crimp Contact made of copper nickel silver with tin plated finish. It accepts 14 to 12AWG wire size. This contact is suitable for MCP series connectors.
- 180° Receptacle style
- 22A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
MCP 2.8
Contact Material
Copper Nickel Silver
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-968857-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate