Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-3
Newark Part No.90F4759
Product RangeAMPMODU Mod IV Series
Technical Datasheet
1,195 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.470 |
10+ | $2.280 |
25+ | $2.280 |
50+ | $2.280 |
100+ | $2.280 |
500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-3
Newark Part No.90F4759
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 102387-3 is a 16-position 2-row Receptacle Housing with gold-plated beryllium copper contacts and crimp termination. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV Series
No. of Positions
16Positions
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability