Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103944-3
Newark Part No.98F8289
Product RangeAMPMODU MTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Quantity | Price |
---|---|
1+ | $3.710 |
Price for:Each
Minimum: 1056
Multiple: 528
$3,917.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103944-3
Newark Part No.98F8289
Product RangeAMPMODU MTE Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeAMPMODU MTE Series
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Product Range
AMPMODU MTE Series
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Male
No. of Rows
1 Row
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
SVHC
Lead
Technical Docs (3)
Alternatives for 103944-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate