Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-9
Newark Part No.92F1215
Product RangeMTE
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.837 |
| 25+ | $0.825 |
| 50+ | $0.814 |
| 100+ | $0.798 |
| 500+ | $0.796 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-9
Newark Part No.92F1215
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 104257-9 is a 10-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 267V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MTE
No. of Positions
10Positions
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability