Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104505-5
Newark Part No.92F1273
Product RangeAMPMODU MTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
Price for:Each
Minimum: 25000
Multiple: 500
$13,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104505-5
Newark Part No.92F1273
Product RangeAMPMODU MTE Series
Technical Datasheet
Product RangeAMPMODU MTE Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU MTE Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
AMPMODU MTE Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMPMODU MTE Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 104505-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate