Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1116571-1
Newark Part No.10H8644
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $17.990 |
5+ | $17.990 |
10+ | $17.990 |
25+ | $17.990 |
50+ | $17.990 |
100+ | $17.990 |
250+ | $17.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1116571-1
Newark Part No.10H8644
Technical Datasheet
Cutter Type-
Overall Length123.81mm
Cut TypeStandard
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 1116571-1 is a diagonal Wire Cutter for use with toolless modular jack preparation.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
-
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
No SVHC (08-Jul-2021)
Overall Length
123.81mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability