Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218266-1
Newark Part No.49X0361
Product RangeAMPLIMITE 109 Series
Technical Datasheet
183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.490 |
10+ | $7.820 |
25+ | $7.450 |
50+ | $7.270 |
100+ | $7.110 |
250+ | $7.030 |
500+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218266-1
Newark Part No.49X0361
Product RangeAMPLIMITE 109 Series
Technical Datasheet
For Use WithAMP AMPLIMITE 109 Series D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCLead
Technical Specifications
For Use With
AMP AMPLIMITE 109 Series D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
AMPLIMITE 109 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate