Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-1
Newark Part No.28T0214
Product RangeMCP
Your Part Number
Technical Datasheet
15,667 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 10+ | $0.208 |
| 25+ | $0.196 |
| 50+ | $0.187 |
| 100+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-1
Newark Part No.28T0214
Product RangeMCP
Technical Datasheet
Product RangeMCP
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithMCP Interconnection Systems
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
1241380-1 is a AMP MCP 1.5K socket contact suitable for 20-17AWG wire.
Technical Specifications
Product Range
MCP
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
For Use With
MCP Interconnection Systems
Contact Plating
Tin
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1241380-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate