Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241608-1
Newark Part No.35X2640
Product RangeMQS
Technical Datasheet
25,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
8500+ | $0.190 |
17000+ | $0.184 |
34000+ | $0.173 |
51000+ | $0.162 |
Price for:Each (Supplied on Full Reel)
Minimum: 8500
Multiple: 8500
$1,615.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241608-1
Newark Part No.35X2640
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max15AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MQS
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1241608-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability