Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318108-1
Newark Part No.05H9995
Product RangeDynamic D-2000 Series
Technical Datasheet
1,168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.271 |
10+ | $0.230 |
25+ | $0.204 |
100+ | $0.194 |
500+ | $0.172 |
1000+ | $0.163 |
2500+ | $0.162 |
5000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318108-1
Newark Part No.05H9995
Product RangeDynamic D-2000 Series
Technical Datasheet
Product RangeDynamic D-2000 Series
Contact GenderSocket
Wire Size AWG Max24AWG
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-2000 Series
Wire Size AWG Max
24AWG
Wire Size AWG Min
28AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
5A
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability