Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-4
Newark Part No.95M0812
Product RangeCST-100 II
Technical Datasheet
20,261 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.222 |
500+ | $0.205 |
Price for:Each
Minimum: 100
Multiple: 100
$22.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-4
Newark Part No.95M0812
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CST-100 II
No. of Positions
4Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1375820-4
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate