Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393315-2
Newark Part No.41AJ2507
Product RangeHCR 150 Series
Your Part Number
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.700 |
| 5+ | $55.860 |
| 10+ | $55.060 |
Price for:Each
Minimum: 2
Multiple: 1
$113.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393315-2
Newark Part No.41AJ2507
Product RangeHCR 150 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current130A
Contact ConfigurationSPST-NO
Relay MountingFlange
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom-
Coil Resistance37ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Flange
Product Range
HCR 150 Series
Coil Resistance
37ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1393315-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
