Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393366-1
Newark Part No.
Re-Reel72W2490
Cut Tape72W2490
Product RangeGET 0.64
Your Part Number
Technical Datasheet
6,382 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 10+ | $0.127 |
| 25+ | $0.119 |
| 50+ | $0.115 |
| 100+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393366-1
Newark Part No.
Re-Reel72W2490
Cut Tape72W2490
Product RangeGET 0.64
Technical Datasheet
Product RangeGET 0.64
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393366-1 is a socket rectangular Power Contact made of copper with tin (Sn) plated finish. It accepts 20 to 18AWG wire size. The F-crimp contact is suitable for GET 0.64 series connectors.
- 180° Receptacle style
- 11A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
GET 0.64
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate