Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No141708-1
Newark Part No.30C9766
Product RangeAMPMODU MOD IV
Your Part Number
32,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.817 |
| 25+ | $0.736 |
| 100+ | $0.674 |
| 500+ | $0.628 |
| 1000+ | $0.586 |
| 2500+ | $0.561 |
| 5000+ | $0.536 |
Price for:Each
Minimum: 10
Multiple: 10
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No141708-1
Newark Part No.30C9766
Product RangeAMPMODU MOD IV
Technical Datasheet
Product RangeAMPMODU MOD IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use With0.1 AMPMODU Headers, Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
0.1 AMPMODU Headers, Housings
Contact Material
Phosphor Bronze
Alternatives for 141708-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
