Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.376 |
| 25+ | $0.365 |
| 100+ | $0.355 |
| 500+ | $0.350 |
| 1000+ | $0.350 |
Product Information
Product Overview
The Power 15/30/45 series Plug/Receptacle Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. These are stackable side-to-side and top-to-bottom. series 30 red and black housings joined side-to-side are commonly used as standard power connectors for handheld, mobile or base amateur radio equipment. Modular housings can also be grouped into plug frames with or without latches, which mate with receptacle housings. These are used as quick disconnects for electrical power distribution in office furniture and panels.
- Genderless housings reduce inventory
- 3-contact offerings available series 15, 30 and 45
- Plug frames (with or without latches) and receptacle housings accept stacked single-pole housings
- UL94V-0 Flammability
- Available in pin and socket types
- 2 to 8 Poles
- 10 to 20AWG Wire size
- -20 to 105°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Power 15/30/45
1Positions
AMP Power Series 1604113, 1604112, 1445962, 1744041 & 1744042 Pin & Socket Contacts
Plug, Receptacle
-
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate