Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1469028-1.
Newark Part No.28AC7124
Product RangeZ-PACK HM-Zd Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
100+ | $18.810 |
Price for:Each
Minimum: 400
Multiple: 400
$7,524.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1469028-1.
Newark Part No.28AC7124
Product RangeZ-PACK HM-Zd Series
Product RangeZ-PACK HM-Zd Series
No. of Contacts40Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold over Nickel Plated Contacts
SVHCLead
Technical Specifications
Product Range
Z-PACK HM-Zd Series
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Gold over Nickel Plated Contacts
No. of Contacts
40Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Nickel Silicon
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate