Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473005-1.
Newark Part No.26AC6136
Technical Datasheet
585 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price | 
|---|---|
| 10+ | $6.310 | 
| 25+ | $5.540 | 
| 50+ | $5.390 | 
| 100+ | $5.290 | 
| 250+ | $5.190 | 
| 500+ | $5.140 | 
Price for:Each
Minimum: 20
Multiple: 1
$126.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473005-1.
Newark Part No.26AC6136
Technical Datasheet
Memory / Card TypeDDR SODIMM Socket
Product Range-
Connector TypeDIMM Socket
Insert & Eject MechanismCam-In Locking
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1473005-1 from TE Connectivity is a standard type DDR1 SODIMM socket. It is a 0.6mm pitch, 200 positions, semi hard tray DDR1 socket.
- Right angled orientation
- 2 rows and 2 bays
- DRAM voltage and SGRAM voltage is 2.5V
- Locking ejector
Applications
Portable Devices
Technical Specifications
Memory / Card Type
DDR SODIMM Socket
Connector Type
DIMM Socket
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
Product Range
-
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate