Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483351-2
Newark Part No.98K5733
Your Part Number
Technical Datasheet
1,787 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.260 |
| 25+ | $3.990 |
| 50+ | $3.960 |
| 100+ | $3.930 |
| 500+ | $3.850 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483351-2
Newark Part No.98K5733
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions6Positions
Cable Length - Imperial6"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
6"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
6Positions
Cable Length - Metric
150mm
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate